Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6910-2CTS8#TRMPBF

DigiKey Part Number
LTC6910-2CTS8#TRMPBFTR-ND - Tape & Reel (TR)
LTC6910-2CTS8#TRMPBFCT-ND - Cut Tape (CT)
LTC6910-2CTS8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6910-2CTS8#TRMPBF
Description
IC OPAMP PGA 1 CIRCUIT TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC6910-2CTS8#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.5mA
Mfr
Current - Output / Channel
35 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
10.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-8 Thin, TSOT-23-8
Slew Rate
16V/µs
Supplier Device Package
TSOT-23-8
Gain Bandwidth Product
13 MHz
Base Product Number
Voltage - Input Offset
1.5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,407
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.48000¥35.48
10¥26.85300¥268.53
25¥24.69760¥617.44
100¥22.32900¥2,232.90
250¥21.19964¥5,299.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥20.51886¥10,259.43
1,000¥19.95856¥19,958.56
1,500¥19.67791¥29,516.87
2,500¥19.36701¥48,417.53
3,500¥19.18540¥67,148.90
Manufacturers Standard Package