
PGA112AIDGSR | |
|---|---|
DigiKey Part Number | 296-48946-2-ND - Tape & Reel (TR) 296-48946-1-ND - Cut Tape (CT) 296-48946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA112AIDGSR |
Description | IC OPAMP PGA 1 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA112AIDGSR Models |
Category | Voltage - Input Offset 75 µV |
Mfr | Current - Supply 330µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 8V/µs | Supplier Device Package 10-VSSOP |
-3db Bandwidth 10 MHz | Base Product Number |
Current - Input Bias 1.5 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.50279 | ¥33,756.97 |
| 5,000 | ¥13.23333 | ¥66,166.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.69000 | ¥25.69 |
| 10 | ¥19.15900 | ¥191.59 |
| 25 | ¥17.53320 | ¥438.33 |
| 100 | ¥15.74180 | ¥1,574.18 |
| 250 | ¥14.88824 | ¥3,722.06 |
| 500 | ¥14.58812 | ¥7,294.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| 10 | ¥17.69800 | ¥176.98 |
| 25 | ¥16.19600 | ¥404.90 |
| 100 | ¥14.54110 | ¥1,454.11 |
| 250 | ¥13.75268 | ¥3,438.17 |
| 500 | ¥13.47546 | ¥6,737.73 |







