LTC6910-3 - 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC566A-C

DigiKey Part Number
DC566A-C-ND
Manufacturer
Manufacturer Product Number
DC566A-C
Description
EVAL BOARD FOR LTC6910-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC6910-3 - 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain Bandwidth Product
11MHz
Manufacturer
Analog Devices Inc.
Current - Output / Channel
35mA
Packaging
Bulk
Current - Supply (Main IC)
3.5mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
2.7V ~ 10.5V, ±2.7V ~ 5.25V
Channels per IC
1 - Single
Utilized IC / Part
LTC6910-3
Amplifier Type
Programmable Gain
Contents
Board(s)
Output Type
Single-Ended, Rail-to-Rail
Base Product Number
Slew Rate
16V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥706.65000¥706.65
Manufacturers Standard Package