LTC6910-1CTS8#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6910-1CTS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6910-1CTS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6910-1CTS8#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC6910-1CTS8#TRMPBF | |
Description | IC OPAMP PGA 1 CIRCUIT TSOT23-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6910-1CTS8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 11 MHz | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥28.61800 | ¥286.18 |
25 | ¥27.05160 | ¥676.29 |
100 | ¥23.44430 | ¥2,344.43 |
250 | ¥22.24176 | ¥5,560.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.95758 | ¥9,978.79 |
1,000 | ¥16.83162 | ¥16,831.62 |
2,500 | ¥15.99004 | ¥39,975.10 |
5,000 | ¥15.38891 | ¥76,944.55 |