Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74HC595PW | |
|---|---|
DigiKey Part Number | 296-33942-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC595PW |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC595PW Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC595MPWREP | Texas Instruments | 986 | 296-27413-1-ND | ¥22.49000 | Parametric Equivalent |
| SN74HC595PWR | Texas Instruments | 72,620 | 296-23258-1-ND | ¥4.13000 | Parametric Equivalent |
| 74HC595PW,118 | Nexperia USA Inc. | 56,036 | 1727-3068-1-ND | ¥1.90000 | Similar |
| MC74HC595ADTG | onsemi | 902 | MC74HC595ADTGOS-ND | ¥2.17688 | Similar |
| 74HC4094PW,118 | Nexperia USA Inc. | 15 | 1727-5958-1-ND | ¥2.73000 | Parametric Equivalent |






