
SN74HC595PWR | |
|---|---|
DigiKey Part Number | 296-23258-2-ND - Tape & Reel (TR) 296-23258-1-ND - Cut Tape (CT) 296-23258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC595PWR |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC595PWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC595MTCX | onsemi | 34,886 | MM74HC595MTCXCT-ND | ¥4.13000 | Direct |
| 74HC595PW-Q100,118 | Nexperia USA Inc. | 42 | 1727-1012-1-ND | ¥2.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.91100 | ¥29.11 |
| 25 | ¥2.60000 | ¥65.00 |
| 100 | ¥2.26020 | ¥226.02 |
| 250 | ¥2.09760 | ¥524.40 |
| 500 | ¥1.99968 | ¥999.84 |
| 1,000 | ¥1.93592 | ¥1,935.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.00544 | ¥4,010.88 |
| 4,000 | ¥1.94624 | ¥7,784.96 |
| 6,000 | ¥1.91660 | ¥11,499.60 |
| 10,000 | ¥1.88374 | ¥18,837.40 |
| 14,000 | ¥1.86455 | ¥26,103.70 |
| 20,000 | ¥1.84609 | ¥36,921.80 |











