Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC595YTTR

DigiKey Part Number
497-14397-2-ND - Tape & Reel (TR)
497-14397-1-ND - Cut Tape (CT)
497-14397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74HC595YTTR
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M74HC595YTTR Models
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
STMicroelectronics
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,911
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.85400¥48.54
25¥4.37320¥109.33
100¥3.83730¥383.73
250¥3.58224¥895.56
500¥3.42840¥1,714.20
1,000¥3.40269¥3,402.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.16814¥7,920.35
5,000¥3.08759¥15,437.95
7,500¥3.04724¥22,854.30
12,500¥3.00253¥37,531.62
17,500¥2.97642¥52,087.35
25,000¥2.95129¥73,782.25
Manufacturers Standard Package