74HC595PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-3068-2-ND - Tape & Reel (TR) 1727-3068-1-ND - Cut Tape (CT) 1727-3068-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC595PW,118 | |
Description | IC SHIFT REGISTER 8BIT 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC595PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.03700 | ¥30.37 |
25 | ¥2.78120 | ¥69.53 |
100 | ¥2.06960 | ¥206.96 |
250 | ¥1.87568 | ¥468.92 |
500 | ¥1.55238 | ¥776.19 |
1,000 | ¥1.16425 | ¥1,164.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.06725 | ¥2,668.12 |
5,000 | ¥1.00256 | ¥5,012.80 |
12,500 | ¥0.93788 | ¥11,723.50 |
25,000 | ¥0.86026 | ¥21,506.50 |
62,500 | ¥0.82792 | ¥51,745.00 |