



AZ1117IH-3.3TRG1 | |
|---|---|
DigiKey Part Number | AZ1117IH-3.3TRG1DITR-ND - Tape & Reel (TR) AZ1117IH-3.3TRG1DICT-ND - Cut Tape (CT) AZ1117IH-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117IH-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117IH-3.3TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.33100 | ¥13.31 |
| 25 | ¥1.18080 | ¥29.52 |
| 100 | ¥1.00890 | ¥100.89 |
| 250 | ¥0.92716 | ¥231.79 |
| 500 | ¥0.87822 | ¥439.11 |
| 1,000 | ¥0.83778 | ¥837.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.77708 | ¥3,108.32 |
| 8,000 | ¥0.75454 | ¥6,036.32 |
| 12,000 | ¥0.74324 | ¥8,918.88 |
| 20,000 | ¥0.73072 | ¥14,614.40 |
| 28,000 | ¥0.72341 | ¥20,255.48 |
| 40,000 | ¥0.71637 | ¥28,654.80 |
| 100,000 | ¥0.70123 | ¥70,123.00 |











