Xnova 3014 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3014-1100-50-80

DigiKey Part Number
1214-1447-2-ND - Tape & Reel (TR)
1214-1447-1-ND - Cut Tape (CT)
1214-1447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3014-1100-50-80
Description
LED COOL WHITE 5000K 3014
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 5000K 2.85V 60mA 110° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-3014-1100-50-80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
32lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
187 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
3014
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153,922
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.68600¥6.86
100¥0.47140¥47.14
500¥0.37180¥185.90
1,000¥0.33847¥338.47
2,000¥0.30994¥619.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.32582¥1,629.10
10,000¥0.30271¥3,027.10
15,000¥0.29084¥4,362.60
25,000¥0.27739¥6,934.75
35,000¥0.26939¥9,428.65
50,000¥0.26157¥13,078.50
125,000¥0.24428¥30,535.00
250,000¥0.23350¥58,375.00
Manufacturers Standard Package