



BG300-03-A-L-A | |
|---|---|
DigiKey Part Number | 2073-BG300-03-A-L-ATR-ND - Tape & Reel (TR) 2073-BG300-03-A-L-ACT-ND - Cut Tape (CT) 2073-BG300-03-A-L-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG300-03-A-L-A |
Description | 3W, 2.54MM PTH SOCKET, SIL, SMT, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BG300-03-A-L-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Natural | |
Insulation Height | 0.098" (2.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥3.56400 | ¥35.64 |
| 100 | ¥3.02830 | ¥302.83 |
| 500 | ¥2.70278 | ¥1,351.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,400 | ¥2.51321 | ¥3,518.49 |
| 2,800 | ¥2.39321 | ¥6,700.99 |
| 4,200 | ¥2.32570 | ¥9,767.94 |
| 7,000 | ¥2.24339 | ¥15,703.73 |
| 9,800 | ¥2.19079 | ¥21,469.74 |
| 14,000 | ¥2.13638 | ¥29,909.32 |
| 35,000 | ¥2.00275 | ¥70,096.25 |











