
HIR11-21C/L11/TR8 | |
|---|---|
DigiKey Part Number | 1080-1346-2-ND - Tape & Reel (TR) 1080-1346-1-ND - Cut Tape (CT) 1080-1346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIR11-21C/L11/TR8 |
Description | EMITTER IR 850NM 65MA 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 65mA 1mW/sr @ 20mA 75° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 75° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥6.31800 | ¥63.18 |
| 100 | ¥4.68710 | ¥468.71 |
| 500 | ¥3.96074 | ¥1,980.37 |
| 1,000 | ¥3.72291 | ¥3,722.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.41766 | ¥10,252.98 |
| 6,000 | ¥3.26244 | ¥19,574.64 |
| 9,000 | ¥3.18294 | ¥28,646.46 |
| 15,000 | ¥3.09324 | ¥46,398.60 |
| 21,000 | ¥3.03993 | ¥63,838.53 |











