
CDBM1100-G | |
|---|---|
DigiKey Part Number | 641-1331-2-ND - Tape & Reel (TR) 641-1331-1-ND - Cut Tape (CT) 641-1331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBM1100-G |
Description | DIODE SCHOTTK 100V 1A MINI SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CDBM1100-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package Mini SMA/SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.29100 | ¥32.91 |
| 100 | ¥2.10220 | ¥210.22 |
| 500 | ¥1.58768 | ¥793.84 |
| 1,000 | ¥1.42153 | ¥1,421.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.24139 | ¥3,103.47 |
| 5,000 | ¥1.12995 | ¥5,649.75 |
| 7,500 | ¥1.07313 | ¥8,048.47 |
| 12,500 | ¥1.00927 | ¥12,615.87 |
| 17,500 | ¥0.97146 | ¥17,000.55 |
| 25,000 | ¥0.93469 | ¥23,367.25 |











