PGA112AIDGST | |
---|---|
DigiKey Part Number | 296-23315-2-ND - Tape & Reel (TR) 296-23315-1-ND - Cut Tape (CT) 296-23315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA112AIDGST |
Description | IC OPAMP PGA 1 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA112AIDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 1.5 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 330µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥22.92900 | ¥229.29 |
25 | ¥21.67920 | ¥541.98 |
100 | ¥18.78790 | ¥1,878.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.82412 | ¥4,456.03 |
500 | ¥15.99346 | ¥7,996.73 |
1,250 | ¥13.48855 | ¥16,860.69 |
2,500 | ¥12.81410 | ¥32,035.25 |
6,250 | ¥12.33236 | ¥77,077.25 |