
TPS61200DRCT | |
|---|---|
DigiKey Part Number | 296-21663-2-ND - Tape & Reel (TR) 296-21663-1-ND - Cut Tape (CT) 296-21663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61200DRCT |
Description | IC REG BOOST ADJ 1.2A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61200DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.25MHz ~ 1.65MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.52000 | ¥26.52 |
| 10 | ¥19.88100 | ¥198.81 |
| 25 | ¥18.21800 | ¥455.45 |
| 100 | ¥16.38740 | ¥1,638.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥15.51480 | ¥3,878.70 |
| 500 | ¥14.98904 | ¥7,494.52 |
| 750 | ¥14.72573 | ¥11,044.30 |
| 1,250 | ¥14.43398 | ¥18,042.47 |
| 1,750 | ¥14.26343 | ¥24,961.00 |
| 2,500 | ¥14.09942 | ¥35,248.55 |




