TPS61200 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS61200 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
SparkFun Simple Sketch - RGB and Gesture Sensor

10255

DigiKey Part Number
1568-10255-ND
Manufacturer
Manufacturer Product Number
10255
Description
EVAL BOARD FOR TPS61200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS61200 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3.3V or 5V
Manufacturer
SparkFun Electronics
Current - Output
600mA
Packaging
Bulk
Voltage - Input
0.3V ~ 5.5V
Part Status
Active
Regulator Topology
Boost
Main Purpose
DC/DC, Step Up or Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
TPS61200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.72000¥144.72
Manufacturers Standard Package