Programmable Gain Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,301 In Stock | 1 : ¥9.60000 Tube | - | Tube | Active | Programmable Gain | 1 | Rail-to-Rail | 22V/µs | - | 18 MHz | 1 pA | 400 µV | 1mA | 25 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
16,135 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,500 : ¥9.35869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 1 | Rail-to-Rail | 22V/µs | - | 12 MHz | 1 pA | 275 µV | 1mA | 30 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
9,986 In Stock | 1 : ¥12.23000 Tube | - | Tube | Active | Programmable Gain | 1 | Rail-to-Rail | 22V/µs | - | 12 MHz | 1 pA | 275 µV | 1mA | 30 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,121 In Stock | 1 : ¥12.23000 Tube | - | Tube | Active | Programmable Gain | 1 | Rail-to-Rail | 22V/µs | - | 12 MHz | 1 pA | 275 µV | 1mA | 30 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,568 In Stock | 1 : ¥23.64000 Cut Tape (CT) 2,500 : ¥10.83526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 1 | Rail-to-Rail | 8V/µs | - | 10 MHz | 1.5 nA | 75 µV | 330µA | - | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
3,530 In Stock | 1 : ¥23.64000 Cut Tape (CT) 2,500 : ¥10.83526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 1 | Rail-to-Rail | 8V/µs | - | 10 MHz | 1.5 nA | 75 µV | 330µA | 60 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
2,717 In Stock | 1 : ¥25.53000 Cut Tape (CT) 250 : ¥17.82412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 1 | Rail-to-Rail | 8V/µs | - | 10 MHz | 1.5 nA | 75 µV | 330µA | 60 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
1,457 In Stock | 1 : ¥25.53000 Cut Tape (CT) 250 : ¥17.82412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 1 | Rail-to-Rail | 8V/µs | - | 10 MHz | 1.5 nA | 75 µV | 330µA | - | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
7,152 In Stock | 1 : ¥26.19000 Cut Tape (CT) 2,500 : ¥13.12287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 2 | Differential | 9V/µs | 279 MHz | - | 1 pA | 1.5 mV | 3.4mA (x2 Channels) | 70 mA | 2.9 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | ||
1,959 In Stock | 1 : ¥29.64000 Cut Tape (CT) 1,000 : ¥15.67082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 1 | Single-Ended | 20V/µs | 20 MHz | - | - | 300 µV | 2.3mA | 90 mA | 5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
8,163 In Stock | 1 : ¥31.85000 Cut Tape (CT) 500 : ¥19.95758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 1 | Rail-to-Rail | 16V/µs | 13 MHz | - | - | 1.5 mV | 3.5mA | 35 mA | 2.7 V | 10.5 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
1,256 In Stock | 1 : ¥31.85000 Cut Tape (CT) 500 : ¥19.95758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 1 | Rail-to-Rail | 16V/µs | 11 MHz | - | - | 1.5 mV | 3.5mA | 35 mA | 2.7 V | 10.5 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
6,553 In Stock | 1 : ¥39.32000 Cut Tape (CT) 2,000 : ¥19.75046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 1 | Rail-to-Rail | 8V/µs | - | 10 MHz | 1.5 nA | 75 µV | 330µA | 60 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
5,588 In Stock | 1 : ¥41.29000 Cut Tape (CT) 2,500 : ¥20.73192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 1 | Rail-to-Rail | 0.12V/µs | 560 kHz | 110 kHz | 2.5 nA | 25 µV | 130µA | 21 mA | 2.7 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
271 In Stock | 1 : ¥45.73000 Tube | - | Tube | Active | Programmable Gain | 2 | Single-Ended | 20V/µs | 20 MHz | - | - | 200 µV | - | 100 mA | 5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
3,425 In Stock | 1 : ¥49.91000 Cut Tape (CT) 2,500 : ¥27.27053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 1 | Rail-to-Rail | 0.12V/µs | 560 kHz | 110 kHz | 2.5 nA | 15 µV | 130µA | 21 mA | 2.7 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
469 In Stock | 1 : ¥49.91000 Tube | - | Tube | Active | Programmable Gain | 1 | - | 1000V/µs | - | 32 MHz | - | 500 µV | 7.1mA | 120 mA | 5 V | 30 V | 0°C ~ 70°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
6,279 In Stock | 1 : ¥50.08000 Cut Tape (CT) 2,500 : ¥25.14296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 1 | Rail-to-Rail | 0.12V/µs | 560 kHz | 110 kHz | 2.5 nA | 25 µV | 130µA | 21 mA | 2.7 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
2,706 In Stock | 1 : ¥50.08000 Tube | - | Tube | Active | Programmable Gain | 1 | Rail-to-Rail | 0.12V/µs | 560 kHz | 110 kHz | 2.5 nA | 25 µV | 130µA | 21 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
737 In Stock | 1 : ¥52.70000 Cut Tape (CT) 2,500 : ¥28.77961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 2 | Rail-to-Rail | 16V/µs | 11 MHz | - | - | 2 mV | 3.1mA (x2 Channels) | 35 mA | 2.7 V | 10.5 V | 0°C ~ 70°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
2,740 In Stock | 1 : ¥55.50000 Cut Tape (CT) 2,000 : ¥30.29943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 1 | Differential | 2V/µs | 6 MHz | - | 800 pA | 50 µV | 2.4mA | 15 mA | 10 V | 36 V | -40°C ~ 105°C | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
1,530 In Stock | 1 : ¥60.17000 Tube | - | Tube | Active | Programmable Gain | 1 | Rail-to-Rail | 0.12V/µs | 560 kHz | 110 kHz | 2.5 nA | 15 µV | 130µA | 21 mA | 2.7 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
403 In Stock | 1 : ¥60.17000 Tube | - | Tube | Active | Programmable Gain | 1 | Rail-to-Rail | 0.12V/µs | 560 kHz | 38 kHz | 2.5 nA | 15 µV | 130µA | 21 mA | 2.7 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
3,495 In Stock | 1 : ¥66.58000 Tube | - | Tube | Active | Programmable Gain | 1 | Differential | 2V/µs | 6 MHz | - | 800 pA | 50 µV | 2.4mA | 15 mA | 10 V | 36 V | -40°C ~ 105°C | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
1,781 In Stock | 1 : ¥78.97000 Tube | - | Tube | Active | Programmable Gain | 1 | - | 9V/µs | - | 1.5 MHz | 50 nA | 200 µV | 2.6mA | 25 mA | 9 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |