
AD8273ARZ | |
|---|---|
DigiKey Part Number | AD8273ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8273ARZ |
Description | IC AUDIO 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 2 Circuit Single-Ended 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8273ARZ Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Output / Channel 100 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 20V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 20 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.66000 | ¥44.66 |
| 10 | ¥34.11400 | ¥341.14 |
| 56 | ¥29.63607 | ¥1,659.62 |
| 112 | ¥28.36384 | ¥3,176.75 |
| 280 | ¥27.02014 | ¥7,565.64 |
| 504 | ¥26.32353 | ¥13,267.06 |
| 1,008 | ¥25.63707 | ¥25,842.17 |
| 2,520 | ¥24.91238 | ¥62,779.20 |






