
AD8273-EVALZ | |
|---|---|
DigiKey Part Number | AD8273-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8273-EVALZ |
Description | EVAL BOARD FOR AD8273 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8273 - 2 - Dual Channels per IC Difference Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 20V/µs |
Manufacturer Analog Devices Inc. | Current - Output / Channel 100mA |
Packaging Bulk | Current - Supply (Main IC) 2.5mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 5V ~ 36V, ±2.5V ~ 18V |
Channels per IC 2 - Dual | Utilized IC / Part AD8273 |
Amplifier Type Difference | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,570.00000 | ¥1,570.00 |


