Programmable Gain Amplifier 2 Circuit Single-Ended 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8273ARZ-R7

DigiKey Part Number
AD8273ARZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8273ARZ-R7
Description
IC AUDIO 2 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 2 Circuit Single-Ended 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8273ARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Output / Channel
100 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Single-Ended
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
20V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
20 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥25.64341¥25,643.41
2,000¥25.07718¥50,154.36
3,000¥24.79353¥74,380.59
Manufacturers Standard Package