
AD8429BRZ | |
|---|---|
DigiKey Part Number | 505-AD8429BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8429BRZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8429BRZ Models |
Category | Current - Supply 6.7mA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 22V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 15 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 150 nA | Base Product Number |
Voltage - Input Offset 50 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.14000 | ¥145.14 |
| 10 | ¥115.21800 | ¥1,152.18 |
| 98 | ¥99.63408 | ¥9,764.14 |
| 196 | ¥96.56571 | ¥18,926.88 |
| 294 | ¥95.02901 | ¥27,938.53 |
| 588 | ¥92.77585 | ¥54,552.20 |










