
AHS080F/33-2 | |
|---|---|
DigiKey Part Number | 18-AHS080F/33-2TR-ND - Tape & Reel (TR) 18-AHS080F/33-2CT-ND - Cut Tape (CT) 18-AHS080F/33-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHS080F/33-2 |
Description | PPTC-SMD-PSW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 800 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Category | Time to Trip 810 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 100 mOhms |
Series | Resistance - Post Trip (R1) (Max) 600 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 33V | Package / Case 2-SMD |
Current - Hold (Ih) (Max) 800 mA | Size / Dimension 0.200" L x 0.180" W (5.08mm x 4.58mm) |
Current - Trip (It) 2 A | Thickness (Max) 0.062" (1.58mm) |
Current - Max 70 A | Approval Agency TUV, UR |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 5 | ¥6.69800 | ¥33.49 |
| 10 | ¥6.17800 | ¥61.78 |
| 50 | ¥5.12900 | ¥256.45 |
| 100 | ¥4.73210 | ¥473.21 |
| 250 | ¥4.25344 | ¥1,063.36 |
| 500 | ¥3.92280 | ¥1,961.40 |
| 1,000 | ¥3.61647 | ¥3,616.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.63916 | ¥10,556.64 |





