



IPT007N06NATMA1 | |
|---|---|
DigiKey Part Number | IPT007N06NATMA1TR-ND - Tape & Reel (TR) IPT007N06NATMA1CT-ND - Cut Tape (CT) IPT007N06NATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT007N06NATMA1 |
Description | MOSFET N-CH 60V 300A 8HSOF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300A (Tc) 375W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPT007N06NATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.75mOhm @ 150A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 287 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.30000 | ¥58.30 |
| 10 | ¥39.39600 | ¥393.96 |
| 100 | ¥29.35990 | ¥2,935.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥23.98659 | ¥47,973.18 |
















