IPT012N08N5ATMA1 | ||
---|---|---|
DigiKey Part Number | IPT012N08N5ATMA1TR-ND - Tape & Reel (TR) IPT012N08N5ATMA1CT-ND - Cut Tape (CT) IPT012N08N5ATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPT012N08N5ATMA1 | |
Description | MOSFET N-CH 80V 300A 8HSOF | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 80 V 300A (Tc) 375W (Tc) Surface Mount PG-HSOF-8-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | IPT012N08N5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 150A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 223 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 17000 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥44.33900 | ¥443.39 |
100 | ¥36.94700 | ¥3,694.70 |
500 | ¥32.60030 | ¥16,300.15 |
1,000 | ¥29.34029 | ¥29,340.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.49290 | ¥54,985.80 |