
SN74HCS74PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS74PWRTR-ND - Tape & Reel (TR) 296-SN74HCS74PWRCT-ND - Cut Tape (CT) 296-SN74HCS74PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS74PWR |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS74PWR Models |
Category | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 105 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.29900 | ¥22.99 |
| 25 | ¥2.05080 | ¥51.27 |
| 100 | ¥1.77310 | ¥177.31 |
| 250 | ¥1.64076 | ¥410.19 |
| 500 | ¥1.56104 | ¥780.52 |
| 1,000 | ¥1.49555 | ¥1,495.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.44150 | ¥2,883.00 |
| 4,000 | ¥1.39709 | ¥5,588.36 |
| 6,000 | ¥1.37483 | ¥8,248.98 |
| 10,000 | ¥1.35017 | ¥13,501.70 |
| 14,000 | ¥1.33576 | ¥18,700.64 |
| 20,000 | ¥1.32190 | ¥26,438.00 |






