FDMS86500L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 32,987
Unit Price: ¥34.90000
Datasheet

Similar


Texas Instruments
In Stock: 24,042
Unit Price: ¥26.96000
Datasheet

Similar


Texas Instruments
In Stock: 8,515
Unit Price: ¥36.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 824
Unit Price: ¥26.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,292
Unit Price: ¥25.06000
Datasheet
N-Channel 60 V 25A (Ta), 80A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 25A (Ta), 80A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
Brushless DC Motor Control | Datasheet Preview

FDMS86500L

DigiKey Part Number
FDMS86500LFSTR-ND - Tape & Reel (TR)
FDMS86500LFSCT-ND - Cut Tape (CT)
FDMS86500LFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS86500L
Description
MOSFET N-CH 60V 25A/80A 8PQFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 25A (Ta), 80A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
165 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
12530 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 104W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.5mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC028N06NSATMA1Infineon Technologies32,987BSC028N06NSATMA1CT-ND¥34.90000Similar
CSD18540Q5BTexas Instruments24,042296-41076-1-ND¥26.96000Similar
CSD18540Q5BTTexas Instruments8,515296-37963-1-ND¥36.31000Similar
DMT6002LPS-13Diodes Incorporated82431-DMT6002LPS-13CT-ND¥26.38000Similar
DMTH6002LPS-13Diodes Incorporated5,292DMTH6002LPS-13DICT-ND¥25.06000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.59000¥31.59
10¥20.61700¥206.17
100¥14.39390¥1,439.39
500¥11.73562¥5,867.81
1,000¥11.73446¥11,734.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.58699¥28,760.97
Manufacturers Standard Package