N-Channel 60 V 100A (Tc) 2.3W Surface Mount PowerDI5060-8 (Type K)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT6002LPS-13

DigiKey Part Number
31-DMT6002LPS-13TR-ND - Tape & Reel (TR)
31-DMT6002LPS-13CT-ND - Cut Tape (CT)
31-DMT6002LPS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT6002LPS-13
Description
MOSFET N-CH 60V 100A PWRDI5060-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 2.3W Surface Mount PowerDI5060-8 (Type K)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
130.8 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6555 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
2.3W
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Supplier Device Package
PowerDI5060-8 (Type K)
Rds On (Max) @ Id, Vgs
2mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 824
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.38000¥26.38
10¥17.12700¥171.27
100¥11.83190¥1,183.19
500¥9.56888¥4,784.44
1,000¥9.21021¥9,210.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.05474¥20,136.85
5,000¥7.56892¥37,844.60
7,500¥7.52466¥56,434.95
Manufacturers Standard Package