SIUD412ED-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SIUD412ED-T1-GE3TR-ND - Tape & Reel (TR) SIUD412ED-T1-GE3CT-ND - Cut Tape (CT) SIUD412ED-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIUD412ED-T1-GE3 | |
Description | MOSFET N-CH 12V 500MA PPAK 0806 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 12 V 500mA (Tc) 1.25W (Ta) Surface Mount PowerPAK® 0806 | |
Datasheet | Datasheet | |
EDA/CAD Models | SIUD412ED-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 340mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.71 nC @ 4.5 V | |
Vgs (Max) | ±5V | |
Input Capacitance (Ciss) (Max) @ Vds | 21 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 0806 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.79900 | ¥27.99 |
100 | ¥1.41450 | ¥141.45 |
500 | ¥1.15408 | ¥577.04 |
1,000 | ¥0.85623 | ¥856.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72037 | ¥2,161.11 |
6,000 | ¥0.68872 | ¥4,132.32 |
9,000 | ¥0.59566 | ¥5,360.94 |
30,000 | ¥0.58449 | ¥17,534.70 |
75,000 | ¥0.48397 | ¥36,297.75 |
150,000 | ¥0.47653 | ¥71,479.50 |