




0732511150 | |
|---|---|
DigiKey Part Number | WM5534-ND |
Manufacturer | |
Manufacturer Product Number | 0732511150 |
Description | CONN SMA RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732511150 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0701-801 | Cinch Connectivity Solutions Johnson | 10,349 | J502-ND | ¥39.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.69000 | ¥51.69 |
| 10 | ¥43.89700 | ¥438.97 |
| 25 | ¥41.14480 | ¥1,028.62 |
| 50 | ¥39.18000 | ¥1,959.00 |
| 100 | ¥37.30840 | ¥3,730.84 |
| 250 | ¥34.97316 | ¥8,743.29 |
| 500 | ¥33.30460 | ¥16,652.30 |
| 1,600 | ¥30.68283 | ¥49,092.53 |
















