
MMBF170-7-F | |
|---|---|
DigiKey Part Number | MMBF170-FDITR-ND - Tape & Reel (TR) MMBF170-FDICT-ND - Cut Tape (CT) MMBF170-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF170-7-F |
Description | MOSFET N-CH 60V 500MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBF170-7-F Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 300mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 200mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002K-TP | MCC (Micro Commercial Components) | 3,836 | 2N7002K-TPMSCT-ND | ¥1.90000 | Similar |
| CMPDM7002AHC TR PBFREE | Central Semiconductor Corp | 6,712 | 1514-CMPDM7002AHCTRPBFREECT-ND | ¥7.94000 | Similar |
| PJA7002H_R1_00001 | Panjit International Inc. | 39,676 | 3757-PJA7002H_R1_00001CT-ND | ¥1.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.59600 | ¥15.96 |
| 100 | ¥0.99570 | ¥99.57 |
| 500 | ¥0.73422 | ¥367.11 |
| 1,000 | ¥0.64944 | ¥649.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.54155 | ¥1,624.65 |
| 6,000 | ¥0.48705 | ¥2,922.30 |
| 9,000 | ¥0.45926 | ¥4,133.34 |
| 15,000 | ¥0.42801 | ¥6,420.15 |
| 21,000 | ¥0.40949 | ¥8,599.29 |
| 30,000 | ¥0.39149 | ¥11,744.70 |









