VSMY2850G | ||
---|---|---|
DigiKey Part Number | VSMY2850GTR-ND - Tape & Reel (TR) VSMY2850GCT-ND - Cut Tape (CT) VSMY2850GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSMY2850G | |
Description | EMITTER IR 850NM 100MA SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 1.65V 100mA 50mW/sr @ 100mA 20° 2-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | VSMY2850G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 50mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.17000 | ¥8.17 |
10 | ¥5.30500 | ¥53.05 |
100 | ¥3.47410 | ¥347.41 |
1,000 | ¥2.74257 | ¥2,742.57 |
2,000 | ¥2.55978 | ¥5,119.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.46836 | ¥14,810.16 |
12,000 | ¥2.43178 | ¥29,181.36 |
30,000 | ¥2.37693 | ¥71,307.90 |