SFH 4550 | ||
---|---|---|
DigiKey Part Number | 475-SFH4550-ND | |
Manufacturer | ||
Manufacturer Product Number | SFH 4550 | |
Description | EMITTER IR 860NM 100MA RADIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 1100mW/sr @ 100mA 6° Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH 4550 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 1100mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 6° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥5.14500 | ¥51.45 |
100 | ¥3.37220 | ¥337.22 |
1,000 | ¥2.66225 | ¥2,662.25 |
5,000 | ¥2.39602 | ¥11,980.10 |
10,000 | ¥2.36053 | ¥23,605.30 |