SFH 45(4,5)5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4545

DigiKey Part Number
475-SFH4545-ND
Manufacturer
Manufacturer Product Number
SFH 4545
Description
EMITTER IR 950NM 100MA RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.5V 100mA 550mW/sr @ 100mA 10° Radial
Datasheet
 Datasheet
EDA/CAD Models
SFH 4545 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
550mW/sr @ 100mA
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
10°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.28000¥6.28
10¥4.37500¥43.75
100¥3.19280¥319.28
500¥2.66426¥1,332.13
1,000¥2.49109¥2,491.09
2,000¥2.34390¥4,687.80
5,000¥2.18304¥10,915.20
10,000¥2.08274¥20,827.40
25,000¥1.97341¥49,335.25
Manufacturers Standard Package