Photodiode 850nm 45µs 80° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INL-5APD80

DigiKey Part Number
1830-INL-5APD80-ND
Manufacturer
Manufacturer Product Number
INL-5APD80
Description
SENSOR PHOTODIODE 850NM RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 850nm 45µs 80° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
45µs
Manufacturer
Inolux
Voltage - DC Reverse (Vr) (Max)
170 V
Packaging
Bag
Current - Dark (Typ)
5nA
Part Status
Active
Viewing Angle
80°
Wavelength
850nm
Operating Temperature
-40°C ~ 80°C
Color - Enhanced
Infrared (NIR)/Red
Mounting Type
Through Hole
Spectral Range
400nm ~ 1100nm
Package / Case
Radial
Diode Type
PIN
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.67100¥16.71
250¥1.03508¥258.77
500¥0.94790¥473.95
1,000¥0.87323¥873.23
2,000¥0.80955¥1,619.10
5,000¥0.73973¥3,698.65
10,000¥0.69608¥6,960.80
25,000¥0.64837¥16,209.25
Manufacturers Standard Package