
Category | Response Time 45µs |
Manufacturer Inolux | Voltage - DC Reverse (Vr) (Max) 170 V |
Packaging Bag | Current - Dark (Typ) 5nA |
Part Status Active | Viewing Angle 80° |
Wavelength 850nm | Operating Temperature -40°C ~ 80°C |
Color - Enhanced Infrared (NIR)/Red | Mounting Type Through Hole |
Spectral Range 400nm ~ 1100nm | Package / Case Radial |
Diode Type PIN | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.67100 | ¥16.71 |
| 100 | ¥1.17350 | ¥117.35 |
| 500 | ¥0.94790 | ¥473.95 |
| 1,000 | ¥0.87323 | ¥873.23 |
| 2,000 | ¥0.80955 | ¥1,619.10 |
| 5,000 | ¥0.73973 | ¥3,698.65 |
| 10,000 | ¥0.69608 | ¥6,960.80 |
| 25,000 | ¥0.64837 | ¥16,209.25 |










