Optical Sensor Optical Flag Transistor, Base-Emitter Resistor Module, Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB690Z

DigiKey Part Number
365-1671-ND
Manufacturer
Manufacturer Product Number
OPB690Z
Description
SENSOR OPT SLOT TRAN W/RES MOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Optical Flag Transistor, Base-Emitter Resistor Module, Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
30 mA
Manufacturer
TT Electronics/Optek Technology
Voltage - Collector Emitter Breakdown (Max)
30 V
Packaging
Bulk
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Sensing Method
Optical Flag
Package / Case
Module, Connector
Output Configuration
Transistor, Base-Emitter Resistor
Type
Unamplified
Current - DC Forward (If) (Max)
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.97000¥36.97
100¥34.81670¥3,481.67
250¥33.57620¥8,394.05
500¥32.25298¥16,126.49
1,000¥32.14961¥32,149.61
Manufacturers Standard Package