SFH 213 | ||
---|---|---|
DigiKey Part Number | 475-SFH213-ND | |
Manufacturer | ||
Manufacturer Product Number | SFH 213 | |
Description | SENSOR PHOTODIODE 850NM RADIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 850nm 5ns 20° Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH 213 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.62 A/W @ 870nm | |
Response Time | 5ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 1mm² | |
Viewing Angle | 20° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.16000 | ¥7.16 |
10 | ¥4.68200 | ¥46.82 |
100 | ¥3.06660 | ¥306.66 |
1,000 | ¥2.42127 | ¥2,421.27 |
5,000 | ¥2.17916 | ¥10,895.80 |
10,000 | ¥2.14687 | ¥21,468.70 |