FBMJ1608HS280NTR | ||
---|---|---|
DigiKey Part Number | 587-3254-2-ND - Tape & Reel (TR) 587-3254-1-ND - Cut Tape (CT) 587-3254-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FBMJ1608HS280NTR | |
Description | FERRITE BEAD 28 OHM 0603 1LN | |
Customer Reference | ||
Detailed Description | 28 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | FBMJ1608HS280NTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 28 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.57000 | ¥5.70 |
25 | ¥0.51680 | ¥12.92 |
50 | ¥0.37920 | ¥18.96 |
100 | ¥0.32640 | ¥32.64 |
250 | ¥0.25808 | ¥64.52 |
500 | ¥0.21794 | ¥108.97 |
1,000 | ¥0.20188 | ¥201.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20188 | ¥807.52 |