2118715-2 | ||
---|---|---|
DigiKey Part Number | A126120-ND | |
Manufacturer | ||
Manufacturer Product Number | 2118715-2 | |
Description | RF SHIELD 0.665" X 0.665" SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Cover 0.665" (16.90mm) X 0.665" (16.90mm) Vented Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2118715-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.665" (16.90mm) | |
Width - Overall | 0.665" (16.90mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.54000 | ¥11.54 |
10 | ¥10.34800 | ¥103.48 |
100 | ¥8.06560 | ¥806.56 |
1,000 | ¥5.26000 | ¥5,260.00 |
5,000 | ¥4.66382 | ¥23,319.10 |
10,000 | ¥4.48849 | ¥44,884.90 |