ECS-240-10-33B-7KM-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-240-10-33B-7KM-TR-ND - Tape & Reel (TR) 50-ECS-240-10-33B-7KM-CT-ND - Cut Tape (CT) 50-ECS-240-10-33B-7KM-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-240-10-33B-7KM-TR | |
Description | CRYSTAL 24.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±7ppm Crystal 10pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-240-10-33B-7KM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.57100 | ¥35.71 |
50 | ¥3.21140 | ¥160.57 |
100 | ¥2.85440 | ¥285.44 |
500 | ¥2.71172 | ¥1,355.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.76632 | ¥1,766.32 |