RF Shield Cover 0.672" (17.07mm) X 0.672" (17.07mm) Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Cover 0.672" (17.07mm) X 0.672" (17.07mm) Vented Surface Mount
SMS-203-N-Cv1
Leader Tech Surface Mount Shields

SMS-202C

DigiKey Part Number
1798-1178-ND
Manufacturer
Manufacturer Product Number
SMS-202C
Description
RF SHIELD 0.672" X 0.672" SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.672" (17.07mm) X 0.672" (17.07mm) Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS-202C Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.079" (2.01mm)
Manufacturer
Leader Tech Inc.
Length - Overall
0.672" (17.07mm)
Series
Width - Overall
0.672" (17.07mm)
Packaging
Bulk
Ventilation
Vented
Part Status
Active
Mounting Type
Surface Mount
Type
Cover
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38,983
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.42000¥2.42
10¥1.68300¥16.83
25¥1.48600¥37.15
100¥1.27400¥127.40
250¥1.17284¥293.21
500¥1.11176¥555.88
1,000¥1.06145¥1,061.45
2,500¥1.00838¥2,520.95
5,000¥0.97640¥4,882.00
Manufacturers Standard Package