
EAST10052GA0 | |
|---|---|
DigiKey Part Number | 1080-1557-2-ND - Tape & Reel (TR) 1080-1557-1-ND - Cut Tape (CT) 1080-1557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST10052GA0 |
Description | LED GREEN CLEAR 2SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.95V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST10052GA0 Models |
Category | Voltage - Forward (Vf) (Typ) 2.95V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 518nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 1.00mm x 0.50mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT QH9G-Q2OO-25-2Z4Y-5-R18 | ams-OSRAM USA INC. | 34,181 | 475-LTQH9G-Q2OO-25-2Z4Y-5-R18CT-ND | ¥2.89000 | Similar |
| QBLP595-IG5 | QT Brightek (QTB) | 6,624 | 1516-QBLP595-IG5CT-ND | ¥2.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.09200 | ¥20.92 |
| 100 | ¥1.48610 | ¥148.61 |
| 500 | ¥1.21002 | ¥605.01 |
| 1,000 | ¥1.11914 | ¥1,119.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.00191 | ¥3,005.73 |
| 6,000 | ¥0.94206 | ¥5,652.36 |
| 9,000 | ¥0.91136 | ¥8,202.24 |
| 15,000 | ¥0.87666 | ¥13,149.90 |
| 21,000 | ¥0.85603 | ¥17,976.63 |
| 30,000 | ¥0.83672 | ¥25,101.60 |





