MC33078D | ||
---|---|---|
DigiKey Part Number | 296-48428-ND | |
Manufacturer | ||
Manufacturer Product Number | MC33078D | |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC33078D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 2.05mA (x2 Channels) | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.29100 | ¥82.91 |
75 | ¥7.87000 | ¥590.25 |
150 | ¥6.46460 | ¥969.69 |
300 | ¥6.04317 | ¥1,812.95 |
525 | ¥5.34046 | ¥2,803.74 |