TIP127L-BP | ||
---|---|---|
DigiKey Part Number | 353-TIP127L-BP-ND | |
Manufacturer | ||
Manufacturer Product Number | TIP127L-BP | |
Description | TRANS PNP 100V 5A TO220AB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 5 A 2 W Through Hole TO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 20mA, 5A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 500mA, 3V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
50 | ¥5.14060 | ¥257.03 |
100 | ¥3.73110 | ¥373.11 |
500 | ¥3.11758 | ¥1,558.79 |
1,000 | ¥2.65326 | ¥2,653.26 |
2,000 | ¥2.36306 | ¥4,726.12 |
5,000 | ¥2.23869 | ¥11,193.45 |
10,000 | ¥2.07286 | ¥20,728.60 |