Bipolar (BJT) Transistor NPN - Darlington 100 V 5 A 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP122G

DigiKey Part Number
TIP122GOS-ND
Manufacturer
Manufacturer Product Number
TIP122G
Description
TRANS NPN DARL 100V 5A TO-220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 5 A 2 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TIP122G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 3A, 3V
Packaging
Tube
Power - Max
2 W
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
4V @ 20mA, 5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIP102STMicroelectronics26,084497-2546-5-ND¥18.77000Similar
In-Stock: 7,224
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59
50¥4.43920¥221.96
100¥3.93640¥393.64
500¥3.05220¥1,526.10
1,000¥2.76739¥2,767.39
2,000¥2.52773¥5,055.46
5,000¥2.26833¥11,341.65
10,000¥2.10806¥21,080.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.