4N33 | ||
---|---|---|
DigiKey Part Number | 4N33VS-ND | |
Manufacturer | ||
Manufacturer Product Number | 4N33 | |
Description | OPTOISO 5.3KV DARL W/BASE 6DIP | |
Customer Reference | ||
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 4N33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 500% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5µs, 100µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V (Typ) | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
50 | ¥5.36540 | ¥268.27 |
100 | ¥3.97040 | ¥397.04 |
500 | ¥3.64862 | ¥1,824.31 |
1,000 | ¥3.00481 | ¥3,004.81 |
2,000 | ¥2.85457 | ¥5,709.14 |
5,000 | ¥2.79018 | ¥13,950.90 |
10,000 | ¥2.72579 | ¥27,257.90 |
25,000 | ¥2.68287 | ¥67,071.75 |