


15159B | |
|---|---|
DigiKey Part Number | RPC5587-ND |
Manufacturer | |
Manufacturer Product Number | 15159B |
Description | HOLE PLUG THRMPLTC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Rubber Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Thermoplastic Rubber | |
Flange Diameter | 0.866" (22.00mm) | |
Panel Thickness | 0.063" (1.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.33000 | ¥5.33 |
| 10 | ¥4.51500 | ¥45.15 |
| 25 | ¥4.23040 | ¥105.76 |
| 50 | ¥4.02940 | ¥201.47 |
| 100 | ¥3.83640 | ¥383.64 |
| 250 | ¥3.59556 | ¥898.89 |
| 500 | ¥3.42368 | ¥1,711.84 |
| 1,000 | ¥3.26020 | ¥3,260.20 |
| 2,500 | ¥3.05599 | ¥7,639.98 |











