



1455N1602 | |
|---|---|
DigiKey Part Number | HM980-ND |
Manufacturer | |
Manufacturer Product Number | 1455N1602 |
Description | BOX ALUM NATURAL 6.3"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 6.299" L x 4.055" W (159.99mm x 103.00mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455N1602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 4.055" W (159.99mm x 103.00mm) | |
Height | 2.087" (53.00mm) | |
Area (L x W) | 25.5in² (165cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥230.00000 | ¥230.00 |
| 5 | ¥196.63600 | ¥983.18 |
| 10 | ¥183.79500 | ¥1,837.95 |
| 25 | ¥168.09160 | ¥4,202.29 |
| 50 | ¥157.11100 | ¥7,855.55 |
| 100 | ¥153.38530 | ¥15,338.53 |






















