
BD9E302EFJ-E2 | |
|---|---|
DigiKey Part Number | BD9E302EFJ-E2TR-ND - Tape & Reel (TR) BD9E302EFJ-E2CT-ND - Cut Tape (CT) BD9E302EFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E302EFJ-E2 |
Description | IC REG BUCK ADJ 3A 8HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9E302EFJ-E2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 19.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 550kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Min) 7V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥6.73200 | ¥67.32 |
| 25 | ¥6.08000 | ¥152.00 |
| 100 | ¥5.36560 | ¥536.56 |
| 250 | ¥5.02552 | ¥1,256.38 |
| 500 | ¥4.82026 | ¥2,410.13 |
| 1,000 | ¥4.70695 | ¥4,706.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.47291 | ¥11,182.27 |
| 5,000 | ¥4.36537 | ¥21,826.85 |
| 7,500 | ¥4.31153 | ¥32,336.48 |
| 12,500 | ¥4.25188 | ¥53,148.50 |
| 17,500 | ¥4.21703 | ¥73,798.03 |









