



RXEF250 | |
|---|---|
DigiKey Part Number | RXEF250HF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF250 |
Description | PTC RESET FUSE 72V 2.5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RXEF250 Models |
Category | Time to Trip 15.6 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.819" Dia x 0.118" T (20.80mm x 3.00mm) |
Current - Hold (Ih) (Max) 2.5 A | Height - Seated (Max) 1.000" (25.40mm) |
Current - Trip (It) 5 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRR0250FF1A | Bel Fuse Inc. | 655 | 5923-0ZRR0250FF1A-ND | ¥6.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 5 | ¥6.68200 | ¥33.41 |
| 10 | ¥6.16900 | ¥61.69 |
| 50 | ¥5.11740 | ¥255.87 |
| 100 | ¥4.72130 | ¥472.13 |
| 250 | ¥4.24384 | ¥1,060.96 |
| 500 | ¥3.91352 | ¥1,956.76 |
| 1,000 | ¥3.60762 | ¥3,607.62 |
| 5,000 | ¥3.11881 | ¥15,594.05 |











